Add To Favorites
LM358QT General Purpose Amplifier 2 Circuit 8-DFN (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.32500 $3.25
100 0.22120 $22.12
500 0.16586 $82.93
1,000 0.12440 $124.40
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 497-12007-6-ND
Copy   497-12007-6-ND
Quantity Available 72,576
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM358QT

Copy   LM358QT
Description IC OPAMP GP 2 CIRCUIT 8DFN
Copy   IC OPAMP GP 2 CIRCUIT 8DFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit 8-DFN (2x2)

Copy   General Purpose Amplifier 2 Circuit  8-DFN (2x2)
Documents & Media
Datasheets LM158,258,358 Datasheet
Other Related Documents LM358 View All Specifications
LM358 View All Specifications
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Featured Product Operational Amplifiers (Op Amps)
HTML Datasheet LM158,258,358 Datasheet
EDA / CAD Models LM358QT by SnapEDA
Simulation Models LM358 Spice Model
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.6V/µs
Gain Bandwidth Product 1.1MHz
Current - Input Bias 20nA
Voltage - Input Offset 2mV
Current - Supply 700µA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 3V ~ 30V, ±1.5V ~ 15V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
Base Part Number LM358
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AP7361C-33FGE-7 - Diodes Incorporated | AP7361C-33FGE-7DICT-ND DigiKey Electronics
  • AP7361C-33FGE-7
  • Diodes Incorporated
  • IC REG LINEAR 3.3V 1A UDFN3030-8
  • Unit Price $0.63000
  • AP7361C-33FGE-7DICT-ND
  • LM358DT - STMicroelectronics | 497-1591-1-ND DigiKey Electronics
  • LM358DT
  • STMicroelectronics
  • IC OPAMP GP 2 CIRCUIT 8SO
  • Unit Price $0.48000
  • 497-1591-1-ND
  • LM358AST - STMicroelectronics | 497-7332-1-ND DigiKey Electronics
  • LM358AST
  • STMicroelectronics
  • IC OPAMP GP 2 CIRCUIT 8MINISO
  • Unit Price $0.46000
  • 497-7332-1-ND
  • SN74LVC1G58DCKR - Texas Instruments | 296-15577-1-ND DigiKey Electronics
  • SN74LVC1G58DCKR
  • Texas Instruments
  • IC MULT-FUNCTION GATE SC70-6
  • Unit Price $0.37000
  • 296-15577-1-ND
  • SN74LVC1G32DRYR - Texas Instruments | 296-21549-1-ND DigiKey Electronics
  • SN74LVC1G32DRYR
  • Texas Instruments
  • IC GATE OR 1CH 2-INP 6SON
  • Unit Price $0.47000
  • 296-21549-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-12007-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-12007-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 72,000 - Immediate
  • Unit Price: $0.11072
  • Cut Tape (CT) ? : 497-12007-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 72,576 - Immediate
  • Unit Price: $0.40000

19:09:30 6/24/2019