USD
Favorite

LM234DT Current Source Regulator 10mA 8-SO
Price & Procurement
11,385 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
10 1.11000 $11.10
25 1.05320 $26.33
100 0.80880 $80.88
250 0.71480 $178.70
500 0.67716 $338.58
1,000 0.52668 $526.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-1549-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.50035
  • Cut Tape (CT)  : 497-1549-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,385 - Immediate
  • Unit Price: $1.24000

LM234DT

Datasheet
Digi-Key Part Number 497-1549-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM234DT
Copy  
Description IC CURRENT SOURCE 3% 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Current Source Regulator 10mA 8-SO

Copy  
Documents & Media
Datasheets LM134,234,334
Other Related Documents LM234 View All Specifications
HTML Datasheet LM134,234,334
EDA / CAD Models LM234DT by Ultra Librarian
Online Catalog Current Source
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Function Current Source
Sensing Method -
Accuracy ±3%
Voltage - Input 1V ~ 40V
Current - Output 10mA
Operating Temperature -25°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number LM234
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT3092ITS8#TRMPBF

IC PROG CURRENT SOURCE TSOT23-8

Analog Devices Inc.

$4.70000 Details

LT3652IMSE#TRPBF

IC BATT CHARGER SOLAR 2A 12MSOP

Analog Devices Inc.

$8.52000 Details

LM234Z-3/NOPB

IC CURRENT SOURCE 3% TO92-3

Texas Instruments

$2.75000 Details

ADR130AUJZ-REEL7

IC VREF SERIES 0.7% TSOT-6

Analog Devices Inc.

$2.71000 Details

LM334MX/NOPB

IC CURRENT SOURCE 3% 8SOIC

Texas Instruments

$0.86000 Details

REF200AU/2K5

IC CURR SOURCE/SINK MIRROR 8SOIC

Texas Instruments

$7.43000 Details
Additional Resources
Standard Package 1
Other Names 497-1549-6