Add To Favorites
Product Overview
Digi-Key Part Number 497-8345-1-ND
Quantity Available 2,230
Can ship immediately
Manufacturer

Manufacturer Part Number

LK112M25TR

Description IC REG LINEAR 2.5V 150MA SOT23-5
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 150mA SOT-23-5

Documents & Media
Datasheets LK112xx
Other Related Documents LK112XX25 View All Specifications
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 2.5V to 2.7V Output
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.35V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 250µA
PSRR 55dB (400Hz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -30°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LK112
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-8345-1

05:04:05 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.51600 $5.16
100 0.39530 $39.53
500 0.31250 $156.25
1,000 0.25000 $250.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8345-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.21997
  • Digi-Reel® ? : 497-8345-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,230 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback