LIS302ALBTR Accelerometer X, Y, Z Axis ±2g 2kHz 14-LGA (3x5)
Product Overview
Digi-Key Part Number 497-5910-1-ND
Copy   497-5910-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LIS302ALBTR

Copy   LIS302ALBTR
Description ACCELEROMETER 2G ANALOG 14LGA
Copy   ACCELEROMETER 2G ANALOG 14LGA
Detailed Description

Accelerometer X, Y, Z Axis ±2g 2kHz 14-LGA (3x5)

Copy   Accelerometer X, Y, Z Axis ±2g 2kHz 14-LGA (3x5)
Documents & Media
Datasheets LIS302ALB
Product Training Modules Inertial MEMS Sensors
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Analog
Axis X, Y, Z
Acceleration Range ±2g
Sensitivity (LSB/g) -
Sensitivity (mV/g) 479
Bandwidth 2kHz
Output Type Analog Voltage
Voltage - Supply 3 V ~ 3.6 V
Features Adjustable Bandwidth
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-VFLGA
Supplier Device Package 14-LGA (3x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • STEVAL-MKI020V1 - STMicroelectronics | 497-8204-ND DigiKey Electronics
  • STEVAL-MKI020V1
  • STMicroelectronics
  • BOARD ADAPTER LIS302SG DIL24
  • Unit Price $51.91000
  • 497-8204-ND
You May Also Be Interested In
  • ADXL343BCCZ - Analog Devices Inc. | ADXL343BCCZ-ND DigiKey Electronics
  • ADXL343BCCZ
  • Analog Devices Inc.
  • ACCEL 2-16G I2C/SPI 14LGA
  • Unit Price $3.18000
  • ADXL343BCCZ-ND
  • LIS344ALHTR - STMicroelectronics | 497-6345-1-ND DigiKey Electronics
  • LIS344ALHTR
  • STMicroelectronics
  • ACCELEROMETER 2-6G ANALOG 16LGA
  • Unit Price $4.45000
  • 497-6345-1-ND
  • ADXL337BCPZ-RL7 - Analog Devices Inc. | ADXL337BCPZ-RL7CT-ND DigiKey Electronics
  • ADXL337BCPZ-RL7
  • Analog Devices Inc.
  • ACCELEROMETER 3G ANALOG 16LFCSP
  • Unit Price $4.58000
  • ADXL337BCPZ-RL7CT-ND
Additional Resources
Standard Package ? 1
Other Names 497-5910-1

14:44:04 10/20/2018