Add To Favorites
LIS2DW12TR Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 400Hz 12-LGA (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.31000 $2.31
10 2.07400 $20.74
100 1.66740 $166.74
500 1.36990 $684.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 497-17718-6-ND
Copy   497-17718-6-ND
Quantity Available 8,391
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LIS2DW12TR

Copy   LIS2DW12TR
Description MEMS DIGITAL OUTPUT MOTION SENSO
Copy   MEMS DIGITAL OUTPUT MOTION SENSO
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 400Hz 12-LGA (2x2)

Copy   Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 400Hz 12-LGA (2x2)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 8g, 16g
Sensitivity (LSB/g) 0.244 (±2g) ~ 7.808 (±16g)
Sensitivity (mV/g) -
Bandwidth 400Hz
Output Type I²C, SPI
Voltage - Supply 1.62 V ~ 3.6 V
Features Selectable Scale
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-WFLGA
Supplier Device Package 12-LGA (2x2)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • STEVAL-MKI179V1 - STMicroelectronics | 497-17580-ND DigiKey Electronics
  • STEVAL-MKI179V1
  • STMicroelectronics
  • STEVAL-MKI179V1
  • Unit Price $23.16000
  • 497-17580-ND
You May Also Be Interested In
  • LPS22HBTR - STMicroelectronics | 497-16265-1-ND DigiKey Electronics
  • LPS22HBTR
  • STMicroelectronics
  • MEMS NANO PRESSURE SENSOR: 260-1
  • Unit Price $3.28000
  • 497-16265-1-ND
  • HTS221TR - STMicroelectronics | 497-15382-1-ND DigiKey Electronics
  • HTS221TR
  • STMicroelectronics
  • SENS HUMI/TEMP 2.5V I2C 4.5% SMD
  • Unit Price $3.57000
  • 497-15382-1-ND
  • LIS2MDLTR - STMicroelectronics | 497-17588-1-ND DigiKey Electronics
  • LIS2MDLTR
  • STMicroelectronics
  • ULTRA-COMPACT HIGH-PERFORMANCE E
  • Unit Price $1.82000
  • 497-17588-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-17718-6

00:12:58 1/16/2019