Add To Favorites
LF18CPT-TR Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 500mA PPAK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.67300 $6.73
100 0.51600 $51.60
500 0.40788 $203.94
1,000 0.32630 $326.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-7800-1-ND
Copy   497-7800-1-ND
Quantity Available 2,405
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LF18CPT-TR

Copy   LF18CPT-TR
Description IC REG LINEAR 1.8V 500MA PPAK
Copy   IC REG LINEAR 1.8V 500MA PPAK
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 500mA PPAK

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 500mA PPAK
Documents & Media
Datasheets LFxx
Other Related Documents LF18C View All Specifications
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.7V @ 200mA (Typ)
Current - Output 500mA
Current - Quiescent (Iq) 1mA
Current - Supply (Max) 12mA
PSRR 82dB ~ 60dB (120Hz ~ 10kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package PPAK
Base Part Number LF18
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-7800-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-7800-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.28710
  • Digi-Reel® ? : 497-7800-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,405 - Immediate
  • Unit Price: Digi-Reel®

22:45:29 11/12/2018