Add To Favorites
Photo Not Available
LET9045STR RF Mosfet LDMOS 28V 300mA 960MHz 18.5dB 45W PowerSO-10RF (Straight Lead)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 36.57500 $21,945.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LET9045STR-ND
Copy   LET9045STR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LET9045STR

Copy   LET9045STR
Description RF MOSFET LDMOS 28V POWERSO-10RF
Copy   RF MOSFET LDMOS 28V POWERSO-10RF
Detailed Description

RF Mosfet LDMOS 28V 300mA 960MHz 18.5dB 45W PowerSO-10RF (Straight Lead)

Copy   RF Mosfet LDMOS 28V 300mA 960MHz 18.5dB 45W PowerSO-10RF (Straight Lead)
Documents & Media
Datasheets LET9045
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type LDMOS
Frequency 960MHz
Gain 18.5dB
Voltage - Test 28V
Current Rating 1µA
Noise Figure -
Current - Test 300mA
Power - Output 45W
Voltage - Rated 80V
Package / Case PowerSO-10RF Exposed Bottom Pad (2 Straight Leads)
Supplier Device Package PowerSO-10RF (Straight Lead)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 600

17:54:22 11/17/2018