Add To Favorites
LDS3985PU18RY Linear Voltage Regulator IC 1 Output 300mA 6-DFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55600 $5.56
100 0.41530 $41.53
500 0.32630 $163.15
1,000 0.25214 $252.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-18014-1-ND
Copy   497-18014-1-ND
Quantity Available 2,910
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LDS3985PU18RY

Copy   LDS3985PU18RY
Description IC REG LINEAR 1.8V 300MA 6DFN
Copy   IC REG LINEAR 1.8V 300MA 6DFN
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 300mA 6-DFN (3x3)

Copy   Linear Voltage Regulator IC  1 Output  300mA 6-DFN (3x3)
Documents & Media
Datasheets LDS3985xx
Power Mgmt Guide Brochure
Design Resources Development Tool Selector
HTML Datasheet Power Mgmt Guide Brochure
Online Catalog 1.8V to 2.4V Output
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.25V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 150µA
Current - Supply (Max) 300µA
PSRR 55dB ~ 50dB (1kHz ~ 10kHz)
Control Features Shutdown
Protection Features Over Temperature
Operating Temperature -40°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case 6-VDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 497-18014-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-18014-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22320
  • Digi-Reel® ? : 497-18014-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,910 - Immediate
  • Unit Price: Digi-Reel®

12:13:53 12/16/2018