Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 $2.80
10 2.53500 $25.35
100 2.06940 $206.94
500 1.72914 $864.57
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-15301-1-ND
Copy   497-15301-1-ND
Quantity Available 2,232
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LDP01-56AY

Copy   LDP01-56AY
Description TVS DIODE 48V 76V D2PAK
Copy   TVS DIODE 48V 76V D2PAK
Documents & Media
Datasheets LDP01Y
Simulation Models LDP01-xxAY Spice Model
Online Catalog Automotive, AEC-Q101, LDP01Y Series
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q101, LDP01Y, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 48V
Voltage - Breakdown (Min) 53.3V
Voltage - Clamping (Max) @ Ipp 76V
Current - Peak Pulse (10/1000µs) 48A
Power - Peak Pulse -
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SMLJ48A - Bourns Inc. | SMLJ48ABCT-ND DigiKey Electronics
  • SMLJ48A
  • Bourns Inc.
  • TVS DIODE 48V 77.4V SMC
  • Unit Price $1.21000
  • SMLJ48ABCT-ND
Additional Resources
Standard Package ? 1
Other Names 497-15301-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-15301-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.41795
  • Digi-Reel® ? : 497-15301-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,232 - Immediate
  • Unit Price: Digi-Reel®

21:31:03 1/21/2019