Add To Favorites
LDL212PVR Linear Voltage Regulator IC 1 Output 1.2A 6-DFN (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.45200 $4.52
100 0.33740 $33.74
500 0.26512 $132.56
1,000 0.20487 $204.87
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-16898-1-ND
Copy   497-16898-1-ND
Quantity Available 5,930
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LDL212PVR

Copy   LDL212PVR
Description IC REG LINEAR POS ADJ 1.2A 6DFN
Copy   IC REG LINEAR POS ADJ 1.2A 6DFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1.2A 6-DFN (2x2)

Copy   Linear Voltage Regulator IC  1 Output  1.2A 6-DFN (2x2)
Documents & Media
Datasheets LDL212
Design Resources Development Tool Selector
Online Catalog 10V (Max) to 20V (Max) Output
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 1.18V
Voltage Dropout (Max) 0.6V @ 1.2A
Current - Output 1.2A
Current - Quiescent (Iq) 1.5µA
Current - Supply (Max) 380µA
PSRR 87dB ~ 50dB (120Hz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x2)
Base Part Number LDL212
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMF05CT1G - ON Semiconductor | SMF05CT1GOSCT-ND DigiKey Electronics
  • SMF05CT1G
  • ON Semiconductor
  • TVS DIODE 5V 12.5V SC88
  • Unit Price $0.46000
  • SMF05CT1GOSCT-ND
  • LDL212PUR - STMicroelectronics | 497-16566-1-ND DigiKey Electronics
  • LDL212PUR
  • STMicroelectronics
  • IC REG LINEAR POS ADJ 1.2A 6DFN
  • Unit Price $0.53000
  • 497-16566-1-ND
  • LD39200PUR - STMicroelectronics | 497-17110-1-ND DigiKey Electronics
  • LD39200PUR
  • STMicroelectronics
  • IC REG LINEAR POS ADJ 2A 6DFN
  • Unit Price $0.89000
  • 497-17110-1-ND
  • AT25SF041-MAHD-T - Adesto Technologies | 1265-1229-1-ND DigiKey Electronics
  • AT25SF041-MAHD-T
  • Adesto Technologies
  • IC FLASH 4M SPI 104MHZ 8UDFN
  • Unit Price $0.64000
  • 1265-1229-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-16898-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16898-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.18135
  • Digi-Reel® ? : 497-16898-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,930 - Immediate
  • Unit Price: Digi-Reel®

11:49:12 8/20/2019