USD
Favorite

LDK220M-R Linear Voltage Regulator IC 1 Output 200mA SOT-23-5
Price & Procurement
7,360 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.81600 $8.16
100 0.62540 $62.54
500 0.49440 $247.20
1,000 0.39552 $395.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-14828-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.34800
  • Cut Tape (CT)  : 497-14828-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,360 - Immediate
  • Unit Price: $0.93000

LDK220M-R

Datasheet
Digi-Key Part Number 497-14828-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LDK220M-R
Copy  
Description IC REG LIN POS ADJ 200MA SOT23-5
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 200mA SOT-23-5

Copy  
Documents & Media
Datasheets LDK220 Datasheet
Design Resources Development Tool Selector
Featured Product Predictive Maintenance and Condition Monitoring
Online Catalog 10V (Max) to 20V (Max) Output
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 13.2V
Voltage - Output (Min/Fixed) -
Voltage - Output (Max) -
Voltage Dropout (Max) 0.35V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 90µA
Current - Supply (Max) 100µA
PSRR 60dB ~ 45dB (120Hz ~ 10kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LDK220
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-14828-6