Add To Favorites
LDK120PU32R Linear Voltage Regulator IC Positive Fixed 1 Output 3.2V 200mA 6-DFN (1.2x1.3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61200 $6.12
100 0.46910 $46.91
500 0.37080 $185.40
1,000 0.29664 $296.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-14684-1-ND
Copy   497-14684-1-ND
Quantity Available 2,969
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LDK120PU32R

Copy   LDK120PU32R
Description IC REG LINEAR 3.2V 200MA 6DFN
Copy   IC REG LINEAR 3.2V 200MA 6DFN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.2V 200mA 6-DFN (1.2x1.3)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.2V 200mA 6-DFN (1.2x1.3)
Documents & Media
Datasheets LDK120xx
Design Resources Development Tool Selector
Featured Product LDK120 Low Drop Voltage Regulator
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.2V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.3V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 60µA
Current - Supply (Max) 100µA
PSRR 55dB (120Hz ~ 10kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package 6-DFN (1.2x1.3)
Base Part Number LDK120
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-14684-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14684-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.26100
  • Digi-Reel® ? : 497-14684-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,969 - Immediate
  • Unit Price: Digi-Reel®

03:18:38 11/19/2018