Add To Favorites
Product Overview
Digi-Key Part Number 497-14016-1-ND
Quantity Available 2,045
Can ship immediately
Manufacturer

Manufacturer Part Number

LDK120PU-R

Description IC REG LINEAR POS ADJ 200MA 6DFN
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 5.35 V 200mA 6-DFN (1.2x1.3)

Documents & Media
Datasheets LDK120xx
Design Resources Development Tool Selector
Featured Product LDK120 Low Drop Voltage Regulator
Online Catalog 5V (Max) to 9.9V (Max) Output
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5.2V
Voltage Dropout (Max) 0.3V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 60µA
Current - Supply (Max) 100µA
PSRR 55dB (120Hz ~ 10kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package 6-DFN (1.2x1.3)
Base Part Number LDK120
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • STEVAL-IDI001V1 - STMicroelectronics | 497-16273-ND DigiKey Electronics
  • STEVAL-IDI001V1
  • STMicroelectronics
  • EVAL BOARD FOR SENSOR HUB APPS
  • Unit Price $250.00000
  • 497-16273-ND
You May Also Be Interested In
  • 4-103239-0-02 - TE Connectivity AMP Connectors | A26512-02-ND DigiKey Electronics
  • 4-103239-0-02
  • TE Connectivity AMP Connectors
  • CONN HEADR BRKWAY .100 02POS STR
  • Unit Price $0.98000
  • A26512-02-ND
  • CDCLVC1310RHBR - Texas Instruments | 296-30105-1-ND DigiKey Electronics
  • CDCLVC1310RHBR
  • Texas Instruments
  • IC CLK BUFFER 3:10 200MHZ 32QFN
  • Unit Price $6.36000
  • 296-30105-1-ND
  • NCP392BRFCCT1G - ON Semiconductor | NCP392BRFCCT1GOSCT-ND DigiKey Electronics
  • NCP392BRFCCT1G
  • ON Semiconductor
  • IC OVP FRONT END CTLR 100V 12CSP
  • Unit Price $1.12000
  • NCP392BRFCCT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 497-14016-1

13:40:21 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61200 $6.12
100 0.46910 $46.91
500 0.37080 $185.40
1,000 0.29664 $296.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14016-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.26100
  • Digi-Reel® ? : 497-14016-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,045 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback