Add To Favorites
LDK120C15R Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 200mA SOT-323-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61200 $6.12
100 0.46910 $46.91
500 0.37080 $185.40
1,000 0.29664 $296.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-13486-1-ND
Copy   497-13486-1-ND
Quantity Available 4,386
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LDK120C15R

Copy   LDK120C15R
Description IC REG LIN 1.5V 200MA SOT323-5
Copy   IC REG LIN 1.5V 200MA SOT323-5
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 200mA SOT-323-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 200mA SOT-323-5
Documents & Media
Datasheets LDK120xx
Other Related Documents LDK120XX15 View All Specifications
Design Resources Development Tool Selector
Featured Product LDK120 Low Drop Voltage Regulator
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.3V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 60µA
Current - Supply (Max) 100µA
PSRR 55dB (120Hz ~ 10kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SOT-323-5
Base Part Number LDK120
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-13486-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13486-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.26100
  • Digi-Reel® ? : 497-13486-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,386 - Immediate
  • Unit Price: Digi-Reel®

09:13:08 12/16/2018