USD
Favorite

LDF33DT-TR Linear Voltage Regulator IC 1 Output 1A DPAK
Price & Procurement
721 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.81800 $8.18
100 0.58280 $58.28
500 0.47120 $235.60
1,000 0.35960 $359.60
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-14661-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.35960
  • Digi-Reel®  : 497-14661-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 721 - Immediate
  • Unit Price: Digi-Reel®

LDF33DT-TR

Datasheet
Digi-Key Part Number 497-14661-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LDF33DT-TR
Copy  
Description IC REG LINEAR 3.3V 1A DPAK
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1A DPAK

Copy  
Documents & Media
Datasheets LDF
Design Resources Development Tool Selector
Online Catalog 3.1V to 3.3V Output
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 800µA
PSRR 60dB ~ 45dB (120Hz ~ 100kHz)
Control Features Enable, Power Good
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number LDF33
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HV9922N3-G

IC LED DRIVER OFFL DIM TO92-3

Microchip Technology

$0.68000 Details

LD29150DT33R

IC REG LINEAR 3.3V 1.5A DPAK

STMicroelectronics

$1.46000 Details

MMBT3904T-7-F

TRANS NPN 40V 0.2A SOT523

Diodes Incorporated

$0.25000 Details

OSTVN12A150

TERM BLK 12P SIDE ENT 2.54MM PCB

On Shore Technology Inc.

$3.16000 Details

MAX6814XK+T

IC SUPERVISOR 1 CHANNEL SC70-5

Maxim Integrated

$3.28000 Details

DS3231MZ/V+

IC RTC CLK/CALENDAR I2C 8-SOIC

Maxim Integrated

$7.39000 Details
Additional Resources
Standard Package 1
Other Names 497-14661-1