Add To Favorites
LD39300PT33-R Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 3A PPAK
Product Overview
Digi-Key Part Number 497-6151-1-ND
Copy   497-6151-1-ND
Quantity Available 5,125
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LD39300PT33-R

Copy   LD39300PT33-R
Description IC REG LINEAR 3.3V 3A PPAK
Copy   IC REG LINEAR 3.3V 3A PPAK
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 3A PPAK

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 3A PPAK
Documents & Media
Datasheets LD39300
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.4V @ 3A
Current - Output 3A
Current - Quiescent (Iq) 5µA
Current - Supply (Max) 2.5mA
PSRR 65dB ~ 55dB (120Hz ~ 1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package PPAK
Base Part Number LD39300
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-6151-1
LD39300PT33R
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 $1.61
10 1.43700 $14.37
100 1.12050 $112.05
500 0.92566 $462.83
1,000 0.73079 $730.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6151-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.66220
  • Digi-Reel® ? : 497-6151-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,125 - Immediate
  • Unit Price: Digi-Reel®

18:51:42 9/18/2018