Add To Favorites
Product Overview
Digi-Key Part Number 497-15501-6-ND
Quantity Available 621
Can ship immediately
Manufacturer

Manufacturer Part Number

LD39130SPUR

Description IC REG LINEAR POS ADJ 300MA 6DFN
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output Adj to 0.8V 300mA 6-DFN (1.2x1.3)

Documents & Media
Datasheets LD39130S
Design Resources Development Tool Selector
Online Catalog 5V (Max) to 9.9V (Max) Output
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5.2V
Voltage Dropout (Max) 0.3V @ 300mA (Typ)
Current - Output 300mA
Current - Quiescent (Iq) 45µA
PSRR 70dB ~ 65dB (1kHz ~ 10kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Soft Start
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package 6-DFN (1.2x1.3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • STEVAL-LDO001V1 - STMicroelectronics | 497-17211-ND DigiKey Electronics
  • STEVAL-LDO001V1
  • STMicroelectronics
  • EVAL BOARD QUAD LDO
  • Unit Price $10.51000
  • 497-17211-ND
You May Also Be Interested In
  • SP1003-01DTG - Littelfuse Inc. | F3377CT-ND DigiKey Electronics
  • SP1003-01DTG
  • Littelfuse Inc.
  • TVS DIODE 5V 12V SOD723
  • Unit Price $0.47000
  • F3377CT-ND
  • 5054730810 - Molex, LLC | WM12439CT-ND DigiKey Electronics
  • 5054730810
  • Molex, LLC
  • 0.4 B/B REC ASSY 8CKT EMBSTP PKG
  • Unit Price $0.70000
  • WM12439CT-ND
  • NCP170AXV280T2G - ON Semiconductor | NCP170AXV280T2GOSCT-ND DigiKey Electronics
  • NCP170AXV280T2G
  • ON Semiconductor
  • IC REG LINEAR 2.8V 150MA SOT563
  • Unit Price $0.51000
  • NCP170AXV280T2GOSCT-ND
  • MCP73832T-2ACI/MC - Microchip Technology | MCP73832T-2ACI/MCCT-ND DigiKey Electronics
  • MCP73832T-2ACI/MC
  • Microchip Technology
  • IC LI-ION/LI-POLY CTRLR 8DFN
  • Unit Price $0.61000
  • MCP73832T-2ACI/MCCT-ND
  • ST25R3911B-AQFT - STMicroelectronics | 497-17138-1-ND DigiKey Electronics
  • ST25R3911B-AQFT
  • STMicroelectronics
  • IC RFID NFC/HF READER 32QFN
  • Unit Price $7.81000
  • 497-17138-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-15501-6

19:39:04 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 $0.85
10 0.76000 $7.60
100 0.59230 $59.23
500 0.48926 $244.63
1,000 0.38625 $386.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-15501-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.33250
  • Cut Tape (CT) ? : 497-15501-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 656 - Immediate
  • Unit Price: $0.85000
Send Feedback