Add To Favorites
Product Overview
Digi-Key Part Number 497-16670-1-ND
Quantity Available 2,999
Can ship immediately
Manufacturer

Manufacturer Part Number

LD39050PV10R

Description IC REG LINEAR 500MA 6DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3)

Documents & Media
Datasheets LD39050xx
Power Management Guide Brochure
Product Training Modules Intelligent Power Switches
Design Resources Development Tool Selector
Online Catalog < 1.7V Output
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.4V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 50µA
Current - Supply (Max) 200µA
PSRR 65dB ~ 62dB (1kHz ~ 10kHz)
Control Features Enable, Power Good
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-VDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names 497-16670-1

01:07:57 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 1.00300 $10.03
100 0.78180 $78.18
500 0.64582 $322.91
1,000 0.50985 $509.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16670-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.46200
  • Digi-Reel® ? : 497-16670-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,999 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback