Add To Favorites
LD1580P2T-R Linear Voltage Regulator IC Positive Adjustable 1 Output Adjustable 7A P2PAK
Product Overview
Digi-Key Part Number 497-5842-1-ND
Copy   497-5842-1-ND
Quantity Available 18,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LD1580P2T-R

Copy   LD1580P2T-R
Description IC REG LINEAR POS ADJ 7A P2PAK
Copy   IC REG LINEAR POS ADJ 7A P2PAK
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output Adjustable 7A P2PAK

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output Adjustable 7A P2PAK
Documents & Media
Datasheets LD1580
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.25V
Voltage - Output (Max) 6V
Voltage Dropout (Max) -
Current - Output 7A
PSRR -
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case P²PAK (4 Leads + Tab)
Supplier Device Package P2PAK
Base Part Number LD1580
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-5842-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.34000 $1.34
10 1.19700 $11.97
100 0.93340 $93.34
500 0.77106 $385.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-5842-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.59100
  • Digi-Reel® ? : 497-5842-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 18,500 - Immediate
  • Unit Price: Digi-Reel®

19:25:12 9/21/2018