USD
Favorite

Price & Procurement
70 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.33000 $17.33
10 15.92300 $159.23
25 15.26240 $381.56
100 12.78750 $1,278.75
250 11.96252 $2,990.63
500 11.13750 $5,568.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-L9963-TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $10.56000
  • Cut Tape (CT)  : 497-L9963-CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 70 - Immediate
  • Unit Price: $17.33000

L9963-TR

Datasheet
Digi-Key Part Number 497-L9963-DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number L9963-TR
Copy  
Description ASSP BATTERY MANAGEMENT SYSTEM
Copy  
Detailed Description

Battery Battery Monitor IC Lithium Ion 64-TQFP-EP (10x10)

Copy  
Documents & Media
Datasheets L9963
Featured Product L9963 ASSP Battery Management System
Online Catalog Battery Monitor
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Function Battery Monitor
Battery Chemistry Lithium Ion
Number of Cells 4 ~ 14
Fault Protection Over Current
Interface SPI
Operating Temperature -
Mounting Type Surface Mount
Package / Case 64-TQFP Exposed Pad
Supplier Device Package 64-TQFP-EP (10x10)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

EVAL-L9963-MCU

EVALUATION BOARD FOR L9963 -BMS

STMicroelectronics

$187.50000 Details

L9963

ASSP BATTERY MANAGEMENT SYSTEM

STMicroelectronics

$11.13750 Details

EVAL-L9963-NDS

EVALUATION BOARD FOR L9963 - NOD

STMicroelectronics

$100.00000 Details

BQ76PL455ATPFCRQ1

IC BATT MONITOR/PROTECT 80TQFP

Texas Instruments

$18.47000 Details

LTC6813HLWE-1#3ZZPBF

18 CHANNEL MULTICELL BATTERY STA

Analog Devices Inc.

$31.67000 Details

MAX14921ECS+

IC AFE 16CELL BATTERY TQFP

Maxim Integrated

$10.44000 Details
Additional Resources
Standard Package 1
Other Names 497-L9963-DKR