Add To Favorites
L9777C Linear Voltage Regulator IC 600mA PowerSSO-12
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.97200 $1,944.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number L9777C-ND
Copy   L9777C-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L9777C

Copy   L9777C
Description IC REG LINEAR POWERSSO-12
Copy   IC REG LINEAR POWERSSO-12
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Linear Voltage Regulator IC 600mA PowerSSO-12

Copy   Linear Voltage Regulator IC   600mA PowerSSO-12
Documents & Media
Datasheets L9777
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Tube ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 31V
Voltage - Output (Min/Fixed) 4.9V
Voltage - Output (Max) 5.1V
Voltage Dropout (Max) 1.5V @ 50mA
Current - Output 600mA
Current - Quiescent (Iq) 700µA
PSRR 55dB (100Hz)
Control Features -
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 12-LSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package PowerSSO-12
Base Part Number L9777
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

11:09:30 10/19/2018