• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-1193-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

L78L09CD13TR

Description IC REG LINEAR 9V 100MA 8SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 9V 100mA 8-SO

Documents & Media
Datasheets L78L Datasheet
Other Related Documents L78L09C View All Specifications
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 30V
Voltage - Output (Min/Fixed) 9V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 100mA
Current - Quiescent (Iq) 5.5mA
Current - Supply (Max) 6mA
PSRR 44dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number L78L09
 
Additional Resources
Standard Package ? 1
Other Names 497-1193-6

03:06:12 2/23/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-1193-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.10620
  • Cut Tape (CT) ? : 497-1193-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,243 - Immediate
  • Unit Price: $0.35000
Send Feedback