Add To Favorites
L6932H1.2TR Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 5 V 2A 8-HSO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 $2.80
10 2.51100 $25.11
100 2.01840 $201.84
500 1.65830 $829.15
1,000 1.37402 $1,374.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-7766-1-ND
Copy   497-7766-1-ND
Quantity Available 1,527
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L6932H1.2TR

Copy   L6932H1.2TR
Description IC REG LINEAR POS ADJ 2A 8HSO
Copy   IC REG LINEAR POS ADJ 2A 8HSO
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 5 V 2A 8-HSO

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 5 V 2A 8-HSO
Documents & Media
Datasheets L6932H1.2
Other Related Documents L6932H1.2 View All Specifications
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 5V (Max) to 9.9V (Max) Output
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 5V
Voltage Dropout (Max) -
Current - Output 2A
Current - Quiescent (Iq) 400µA
PSRR 75dB (120Hz)
Control Features Enable, Power Good
Protection Features Over Temperature, Short Circuit
Operating Temperature -25°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HSO
Base Part Number L6932
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MAX8520ETP+ - Maxim Integrated | MAX8520ETP+-ND DigiKey Electronics
  • MAX8520ETP+
  • Maxim Integrated
  • IC DRVR PWR TEC 20-TQFN
  • Unit Price $21.12000
  • MAX8520ETP+-ND
  • LT1912EMSE#PBF - Linear Technology/Analog Devices | LT1912EMSE#PBF-ND DigiKey Electronics
  • LT1912EMSE#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 2A 10MSOP
  • Unit Price $6.25000
  • LT1912EMSE#PBF-ND
  • SFML-110-01-S-D - Samtec Inc. | SAM8710-ND DigiKey Electronics
  • SFML-110-01-S-D
  • Samtec Inc.
  • CONN RECEPT 20POS 1.27MM GLD PCB
  • Unit Price $6.32000
  • SAM8710-ND
  • HDC1080DMBT - Texas Instruments | 296-43864-1-ND DigiKey Electronics
  • HDC1080DMBT
  • Texas Instruments
  • SENSOR HUMI/TEMP 3.3V I2C 2% SMD
  • Unit Price $4.54000
  • 296-43864-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-7766-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-7766-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.24200
  • Digi-Reel® ? : 497-7766-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,527 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : L6932H1.2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.24200

06:58:42 10/18/2018