Add To Favorites
L6932D1.5TR Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 2A 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.69000 $2.69
10 2.42000 $24.20
100 1.98240 $198.24
500 1.68758 $843.79
1,000 1.42325 $1,423.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-5102-1-ND
Copy   497-5102-1-ND
Quantity Available 2,770
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L6932D1.5TR

Copy   L6932D1.5TR
Description IC REG LINEAR 1.5V 2A 8SO
Copy   IC REG LINEAR 1.5V 2A 8SO
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 2A 8-SO

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 2A 8-SO
Documents & Media
Datasheets L6932
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 2A
Current - Quiescent (Iq) 400µA
PSRR 75dB (120Hz)
Control Features Enable, Power Good
Protection Features Over Temperature, Short Circuit
Operating Temperature -25°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number L6932
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 497-5102-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-5102-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.33245
  • Digi-Reel® ? : 497-5102-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,770 - Immediate
  • Unit Price: Digi-Reel®

03:05:39 1/19/2019