Add To Favorites
L6910GTR Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.52200 $25.22
100 2.06670 $206.67
500 1.75938 $879.69
1,000 1.48382 $1,483.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-6111-1-ND
Copy   497-6111-1-ND
Quantity Available 1,021
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L6910GTR

Copy   L6910GTR
Description IC REG CTRLR BUCK 16SOIC
Copy   IC REG CTRLR BUCK 16SOIC
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SO

Copy   Buck Regulator Positive Output Step-Down  DC-DC Controller IC 16-SO
Documents & Media
Datasheets L6910G
Product Training Modules DC to DC Conversion Cookbook
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 5 V ~ 12 V
Frequency - Switching 200kHz
Duty Cycle (Max) 100%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Frequency Control, Phase Control, Power Good, Soft Start
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number L6910
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-6111-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-6111-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,021 - Immediate
  • Unit Price: Digi-Reel®

11:19:26 1/20/2019