Add To Favorites
L6740LTR Power Supply Controller Hybrid Controllers 48-TQFP-EP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.16000 $5.16
10 4.63300 $46.33
100 3.79610 $379.61
500 3.23152 $1,615.76
1,000 2.72538 $2,725.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-6298-1-ND
Copy   497-6298-1-ND
Quantity Available 9,068
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L6740LTR

Copy   L6740LTR
Description IC HYBRID CONTROLLERS 48TQFP
Copy   IC HYBRID CONTROLLERS 48TQFP
Detailed Description

Power Supply Controller Hybrid Controllers 48-TQFP-EP (7x7)

Copy   Power Supply Controller Hybrid Controllers 48-TQFP-EP (7x7)
Documents & Media
Datasheets L6740L
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Applications Hybrid Controllers
Voltage - Input -
Voltage - Supply 9 V ~ 15 V
Current - Supply 20mA
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case 48-TQFP Exposed Pad
Supplier Device Package 48-TQFP-EP (7x7)
Base Part Number L6740L
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 497-6298-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6298-2-ND
  • Minimum Quantity: 2,400  Non-Stock ?
  • Quantity Available: 7,200 - Immediate
  • Unit Price: $2.51370
  • Digi-Reel® ? : 497-6298-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 9,068 - Immediate
  • Unit Price: Digi-Reel®

13:32:43 1/17/2019