Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.45700 $24.57
100 1.97450 $197.45
500 1.62226 $811.13
1,000 1.34415 $1,344.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-10736-1-ND
Copy   497-10736-1-ND
Quantity Available 3,758
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L6738TR

Copy   L6738TR
Description IC REG CTRLR BUCK 16QFN
Copy   IC REG CTRLR BUCK 16QFN
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-VFQFPN (3x3)

Copy   Buck Regulator Positive Output Step-Down  DC-DC Controller IC 16-VFQFPN (3x3)
Documents & Media
Datasheets L6738
Product Training Modules DC to DC Conversion Cookbook
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 5 V ~ 12 V
Frequency - Switching 200kHz
Duty Cycle (Max) 100%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Frequency Control, Phase Control, Power Good
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-VFQFPN (3x3)
Base Part Number L6738
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • STEVAL-ISA075V1 - STMicroelectronics | 497-14493-ND DigiKey Electronics
  • STEVAL-ISA075V1
  • STMicroelectronics
  • BOARD EVAL DC-DC CONV L6738
  • Unit Price $81.25000
  • 497-14493-ND
Additional Resources
Standard Package ? 1
Other Names 497-10736-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10736-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.69930

15:55:08 12/15/2018