Add To Favorites
Product Overview
Digi-Key Part Number 497-5098-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

L6730TR

Description IC REG CTRLR BUCK 20TSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-HTSSOP

Documents & Media
Other Related Documents L6730 View All Specifications
Product Training Modules DC to DC Conversion Cookbook
Reference Design Library EVAL6730: 3.3V @ 30A, 4.5 ~ 14V in, 90%
STEVAL-ISA025V1: 3.3V @ 30A, 4.5 ~ 14V in
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 14 V
Frequency - Switching 100kHz ~ 1MHz
Duty Cycle (Max) 100%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Frequency Control, Phase Control, Power Good, Soft Start
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 20-HTSSOP
Base Part Number L6730
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 497-5098-1

03:54:47 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.24000 $3.24
10 2.90700 $29.07
100 2.38210 $238.21
500 2.02782 $1,013.91
1,000 1.71021 $1,710.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-5098-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.57738
  • Digi-Reel® ? : 497-5098-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback