Add To Favorites
L6585DTR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.54700 $25.47
100 2.04690 $204.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-6102-1-ND
Copy   497-6102-1-ND
Quantity Available 417
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L6585DTR

Copy   L6585DTR
Description IC COMBO PFC/BALLAST CTRL 20SOIC
Copy   IC COMBO PFC/BALLAST CTRL 20SOIC
Documents & Media
Datasheets L6585D
Featured Product Ballast Control IC L6585DE
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type PFC/Ballast Controller
Frequency 58.4kHz ~ 62kHz
Voltage - Supply 11 V ~ 16 V
Current - Supply 7mA
Current - Output Source/Sink -
Dimming No
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SO
Base Part Number L6585
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 497-6102-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-6102-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 417 - Immediate
  • Unit Price: Digi-Reel®

00:06:53 1/21/2019