Add To Favorites
Product Overview
Digi-Key Part Number 497-6297-1-ND
Quantity Available 11,703
Can ship immediately
Manufacturer

Manufacturer Part Number

L6566BTR

Description IC CTRLR OVP OTP UVLO HV 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Converter Offline Flyback Topology 10kHz ~ 300kHz 16-SO

Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 14V
Voltage - Supply (Vcc/Vdd) 8 V ~ 23 V
Duty Cycle 75%
Frequency - Switching 10kHz ~ 300kHz
Fault Protection Current Limiting, Over Load
Control Features Soft Start
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Mounting Type Surface Mount
Base Part Number L6566B
 
For Use With
Associated Product
Additional Resources
Standard Package ? 1
Other Names 497-6297-1

07:35:00 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 $1.65
10 1.47900 $14.79
100 1.18910 $118.91
500 0.97696 $488.48
1,000 0.80948 $809.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6297-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.73170
  • Digi-Reel® ? : 497-6297-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,703 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 497-14781-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 982 - Immediate
  • Unit Price: $1.61000
Send Feedback