USD
Favorite

L6494LDTR Half-Bridge Gate Driver IC CMOS/TTL 14-SO
Price & Procurement
2,709 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 $1.82
10 1.63800 $16.38
25 1.54520 $38.63
100 1.23600 $123.60
250 1.08152 $270.38
500 1.05060 $525.30
1,000 0.83430 $834.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-18009-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.80340
  • Digi-Reel®  : 497-18009-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,709 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 497-17708-ND
  • Minimum Quantity: 1
  • Quantity Available: 687 - Immediate
  • Unit Price: $1.82000

L6494LDTR

Datasheet
Digi-Key Part Number 497-18009-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number L6494LDTR
Copy  
Description IC GATE DRVR HALF-BRIDGE 14SO
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Half-Bridge Gate Driver IC CMOS/TTL 14-SO

Copy  
Documents & Media
Datasheets L6494 Datasheet
HTML Datasheet L6494 Datasheet
Online Catalog Half Bridge
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10V ~ 20V
Logic Voltage - VIL, VIH 1.45V, 2V
Current - Peak Output (Source, Sink) 2A, 2.5A
Input Type CMOS/TTL
High Side Voltage - Max (Bootstrap) 500V
Rise / Fall Time (Typ) 25ns, 25ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
Base Part Number L6494
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

L6494LD

IC GATE DRVR HALF-BRIDGE 14SO

STMicroelectronics

$1.82000 Details
Additional Resources
Standard Package 1
Other Names 497-18009-1