USD
Favorite

L6390DTR Half-Bridge Gate Driver IC Non-Inverting 16-SO
Price & Procurement
3,520 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.55000 $15.50
25 1.46240 $36.56
100 1.17000 $117.00
250 1.02376 $255.94
500 0.99450 $497.25
1,000 0.78975 $789.75
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-8321-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.76050
  • Cut Tape (CT)  : 497-8321-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,520 - Immediate
  • Unit Price: $1.73000
  • Tube  : 497-14774-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,770 - Immediate
  • Unit Price: $1.73000

L6390DTR

Datasheet
Digi-Key Part Number 497-8321-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number L6390DTR
Copy  
Description IC GATE DRVR HALF-BRIDGE 16SO
Copy  
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 16-SO

Copy  
Documents & Media
Datasheets L6390
Other Related Documents L6390 View All Specifications
L6390 View All Specifications
Product Training Modules Gate Drivers Overview
Featured Product Smart Driver L639x Series
Reference Design Library STEVAL-IHM023V3: 1 kW 3-Phase Motor Driver 90 ~ 285VAC, 125 ~ 400VDC
Online Catalog Half Bridge
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 12.5V ~ 20V
Logic Voltage - VIL, VIH 1.1V, 1.9V
Current - Peak Output (Source, Sink) 290mA, 430mA
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 75ns, 35ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number L6390
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

STEVAL-IHM023V3

BOARD DEMO L6390 STGP10NC60

STMicroelectronics

$231.25000 Details

STEVAL-IHM021V2

BOARD EVAL L6390/STD5N52U

STMicroelectronics

$256.25000 Details
Additional Resources
Standard Package 1
Other Names 497-8321-6