USD
Favorite

L6384ED013TR Half-Bridge Gate Driver IC Inverting 8-SO
Price & Procurement
1,501 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
10 1.32800 $13.28
25 1.26000 $31.50
100 0.96750 $96.75
250 0.85500 $213.75
500 0.81000 $405.00
1,000 0.63000 $630.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 497-14770-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,716 - Immediate
  • Unit Price: $1.49000
  • Tape & Reel (TR)  : 497-6212-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.59850
  • Cut Tape (CT)  : 497-6212-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,501 - Immediate
  • Unit Price: $1.49000

L6384ED013TR

Datasheet
Digi-Key Part Number 497-6212-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number L6384ED013TR
Copy  
Description IC GATE DRVR HALF-BRIDGE 8SO
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Half-Bridge Gate Driver IC Inverting 8-SO

Copy  
Documents & Media
Datasheets L6384E
Other Related Documents L6384E View All Specifications
Featured Product L6384E High Voltage Device
PCN Assembly/Origin Mult Dev Assembly Chg 30/Mar/2020
HTML Datasheet L6384E
EDA / CAD Models L6384ED013TR by Ultra Librarian
Online Catalog Half Bridge
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 14.6V ~ 16.6V
Logic Voltage - VIL, VIH 1.5V, 3.6V
Current - Peak Output (Source, Sink) 400mA, 650mA
Input Type Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 50ns, 30ns
Operating Temperature -45°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number L6384
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IRFP4310ZPBF

MOSFET N-CH 100V 120A TO-247AC

Infineon Technologies

$3.13000 Details

APT30S20BG

DIODE SCHOTTKY 200V 45A TO247

Microchip Technology

$2.02000 Details

STTH102

DIODE GEN PURP 200V 1A DO41

STMicroelectronics

$0.37000 Details

ZPY33-TR

DIODE ZENER 33V 1.3W DO41

Vishay Semiconductor Diodes Division

$0.35000 Details

LT1990ACS8#PBF

IC OPAMP DIFF 1 CIRCUIT 8SO

Analog Devices Inc.

$4.85000 Details

MOV-14D152K

VARISTOR 1.2KV 4.5KA DISC 14MM

Bourns Inc.

$0.98000 Details
Additional Resources
Standard Package 1
Other Names 497-6212-6