USD
Favorite

Photo Not Available
L5964Q-V0Y PMIC - Voltage Regulators - Linear + Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 250kHz ~ 2.3MHz 48-VFQFPN (7x7)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,560 2.28760 $3,568.66

Submit a request for quotation on quantities greater than those displayed.

L5964Q-V0Y

Digi-Key Part Number L5964Q-V0Y-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number L5964Q-V0Y
Copy  
Description IC REG TRP BCK/LNR SYNC 48VFQFPN
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

PMIC - Voltage Regulators - Linear + Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 250kHz ~ 2.3MHz 48-VFQFPN (7x7)

Copy  
Documents & Media
Video File How Smart Healthcare is Changing Lives
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Part Status Active
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (1)
Number of Outputs 3
Frequency - Switching 250kHz ~ 2.3MHz
Voltage/Current - Output 1 Selectable, 3.5A
Voltage/Current - Output 2 Selectable, 3.5A
Voltage/Current - Output 3 Selectable, 250mA
w/LED Driver No
w/Supervisor Yes
w/Sequencer No
Voltage - Supply 3.3V ~ 26V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 48-TFQFN Exposed Pad
Supplier Device Package 48-VFQFPN (7x7)
Base Part Number L5964
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1,560