Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 $1.53
10 1.36700 $13.67
100 1.06610 $106.61
500 0.88066 $440.33
1,000 0.69525 $695.25
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-18706-1-ND
Copy   497-18706-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L4979D013TR

Copy   L4979D013TR
Description IC REG LINEAR 5V 150MA 8SO
Copy   IC REG LINEAR 5V 150MA 8SO
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 150mA 8-SO

Copy   Linear Voltage Regulator IC  1 Output  150mA 8-SO
Documents & Media
Datasheets L4979(M)D
Other Related Documents L4979D View All Specifications
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 3.35V to 5V Output
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 31V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.4V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 20µA
Current - Supply (Max) 3mA
PSRR 55dB (100Hz)
Control Features Enable, Reset, Watchdog
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number L4979
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 497-18706-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-18706-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.63000
  • Digi-Reel® ? : 497-18706-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : L4979D-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.63000

06:14:44 8/24/2019