Add To Favorites
Product Overview
Digi-Key Part Number 497-6641-1-ND
Quantity Available 1,672
Can ship immediately
Manufacturer

Manufacturer Part Number

L4963D013TR

Description IC REG BUCK ADJ 1.5A SO20
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 5.1V 1 Output 1.5A 20-SOIC (0.295", 7.50mm Width)

Documents & Media
Datasheets L4963(D)
Other Related Documents L4963 View All Specifications
Product Training Modules DC to DC Conversion Cookbook
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 46V
Voltage - Output (Min/Fixed) 5.1V
Voltage - Output (Max) 36V
Current - Output 1.5A
Frequency - Switching 42kHz ~ 83kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SO
Base Part Number L4963
 
Additional Resources
Standard Package ? 1
Other Names 497-6641-1

21:21:15 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.93000 $3.93
10 3.52500 $35.25
100 2.88830 $288.83
500 2.45874 $1,229.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6641-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.25960
  • Digi-Reel® ? : 497-6641-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,672 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 497-1408-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 945 - Immediate
  • Unit Price: $4.12000
Send Feedback