Add To Favorites
L4949EP013TR Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA 20-SO
Product Overview
Digi-Key Part Number 497-3633-1-ND
Copy   497-3633-1-ND
Quantity Available 7,478
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L4949EP013TR

Copy   L4949EP013TR
Description IC REG LINEAR 5V 100MA 20SO
Copy   IC REG LINEAR 5V 100MA 20SO
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA 20-SO

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA 20-SO
Documents & Media
Datasheets L4949E
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 100mA
Current - Output 100mA
Current - Quiescent (Iq) 300µA
Current - Supply (Max) 5mA
PSRR -
Control Features Reset Output
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SO
Base Part Number L4949
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 497-3633-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 $1.56
10 1.39800 $13.98
100 1.12330 $112.33
500 0.92288 $461.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-3633-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $0.74240
  • Digi-Reel® ? : 497-3633-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 7,478 - Immediate
  • Unit Price: Digi-Reel®

18:28:06 9/22/2018