Add To Favorites
L2G2ISTR Gyroscope X (Pitch), Y (Roll) ±100, 200 4.545kHz SPI 16-LGA (2.3x2.3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 $2.92
10 2.61800 $26.18
100 2.14510 $214.51
500 1.82606 $913.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-15702-1-ND
Copy   497-15702-1-ND
Quantity Available 7,123
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L2G2ISTR

Copy   L2G2ISTR
Description MEMS MOTION SENSOR 2AXIS 16WFLGA
Copy   MEMS MOTION SENSOR 2AXIS 16WFLGA
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Gyroscope X (Pitch), Y (Roll) ±100, 200 4.545kHz SPI 16-LGA (2.3x2.3)

Copy   Gyroscope X (Pitch), Y (Roll) ±100, 200 4.545kHz SPI 16-LGA (2.3x2.3)
Documents & Media
Datasheets L2G2IS
Product Training Modules Inertial MEMS Sensors
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Digital
Axis X (Pitch), Y (Roll)
Range °/s ±100, 200
Sensitivity (LSB/(°/s)) 131 ~ 262
Sensitivity (mV/°/s) -
Bandwidth 4.545kHz
Output Type SPI
Voltage - Supply 1.71 V ~ 3.6 V
Current - Supply 3.8mA
Features Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-VFLGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • L3GD20HTR - STMicroelectronics | 497-13931-1-ND DigiKey Electronics
  • L3GD20HTR
  • STMicroelectronics
  • IC MEMS MOTION SENSOR 16LLGA
  • Unit Price $3.42000
  • 497-13931-1-ND
  • I3G4250DTR - STMicroelectronics | 497-15699-1-ND DigiKey Electronics
  • I3G4250DTR
  • STMicroelectronics
  • MEMS MOTION SENSOR 3AXIS 16LGA
  • Unit Price $8.09000
  • 497-15699-1-ND
  • BMG250 - Bosch Sensortec | 828-1065-1-ND DigiKey Electronics
  • BMG250
  • Bosch Sensortec
  • GYROSCOPE 3-AXIS SPI/I2C SMD
  • Unit Price $4.19000
  • 828-1065-1-ND
  • AIS328DQTR - STMicroelectronics | 497-13219-1-ND DigiKey Electronics
  • AIS328DQTR
  • STMicroelectronics
  • ACCELEROMETER 2-8G I2C/SPI 24QFN
  • Unit Price $9.80000
  • 497-13219-1-ND
  • ADXL372BCCZ-RL7 - Analog Devices Inc. | ADXL372BCCZ-RL7CT-ND DigiKey Electronics
  • ADXL372BCCZ-RL7
  • Analog Devices Inc.
  • MICROPOWER THREE-AXIS 200 DIG AC
  • Unit Price $14.62000
  • ADXL372BCCZ-RL7CT-ND
Additional Resources
Standard Package ? 1
Other Names 497-15702-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-15702-2-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $1.36704
  • Digi-Reel® ? : 497-15702-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,123 - Immediate
  • Unit Price: Digi-Reel®

00:52:23 11/15/2018