Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.13000 $2.13
10 1.91100 $19.11
100 1.53570 $153.57
500 1.26176 $630.88
1,000 1.04545 $1,045.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 497-18183-6-ND
Copy   497-18183-6-ND
Quantity Available 3,253
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IMP34DT05TR

Copy   IMP34DT05TR
Description MEMS AUDIO SENSOR OMNIDIRECTIONA
Copy   MEMS AUDIO SENSOR OMNIDIRECTIONA
Detailed Description

100Hz ~ 10kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads

Copy   100Hz ~ 10kHz Digital, PDM Microphone MEMS (Silicon)  Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type MEMS (Silicon)
Output Type Digital, PDM
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -26dB ±3dB @ 94dB SPL
S/N Ratio 64dB
Voltage - Rated 1.8V
Current - Supply 650µA
Port Location Top
Ratings -
Termination Solder Pads
Size / Dimension 0.118" L x 0.157" W (3.00mm x 4.00mm)
Height (Max) 0.043" (1.10mm)
Shape Rectangular
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • CMX655DQ6-REEL - CML Microcircuits | 2032-1036-1-ND DigiKey Electronics
  • CMX655DQ6-REEL
  • CML Microcircuits
  • IC VOICE CODEC 16BIT 24VQFN
  • Unit Price $2.49000
  • 2032-1036-1-ND
  • CMX655DQ6-REEL - CML Microcircuits | 2032-1036-6-ND DigiKey Electronics
  • CMX655DQ6-REEL
  • CML Microcircuits
  • IC VOICE CODEC 16BIT 24VQFN
  • Unit Price Digi-Reel®
  • 2032-1036-6-ND
  • CMX655DQ6-REEL - CML Microcircuits | 2032-1036-2-ND DigiKey Electronics
  • CMX655DQ6-REEL
  • CML Microcircuits
  • IC VOICE CODEC 16BIT 24VQFN
  • Unit Price $1.13100
  • 2032-1036-2-ND
You May Also Be Interested In
  • HTS221TR - STMicroelectronics | 497-15382-1-ND DigiKey Electronics
  • HTS221TR
  • STMicroelectronics
  • SENS HUMI/TEMP 2.5V I2C 4.5% SMD
  • Unit Price $3.57000
  • 497-15382-1-ND
  • SPK0641HT4H-1 - Knowles | 423-1425-1-ND DigiKey Electronics
  • SPK0641HT4H-1
  • Knowles
  • RAMIS MIC MULTIMODE DGT TOP PORT
  • Unit Price $1.32000
  • 423-1425-1-ND
  • Photo Not Available
  • MP34DT06JTR
  • STMicroelectronics
  • MEMS AUDIO SENSOR OMNIDIRECTIONA
  • Unit Price $1.98000
  • 497-18180-1-ND
  • SPM1423HM4H-B - Knowles | 423-1164-1-ND DigiKey Electronics
  • SPM1423HM4H-B
  • Knowles
  • SISONIC MIC DGTL HI SNR TOP PORT
  • Unit Price $1.22000
  • 423-1164-1-ND
  • IM69D120V01XTSA1 - Infineon Technologies | IM69D120V01XTSA1CT-ND DigiKey Electronics
  • IM69D120V01XTSA1
  • Infineon Technologies
  • MIC MEMS DIGITAL OMNI 105DB
  • Unit Price $1.93000
  • IM69D120V01XTSA1CT-ND
Additional Resources
Standard Package ? 1
Other Names 497-18183-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-18183-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.94500
  • Cut Tape (CT) ? : 497-18183-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,253 - Immediate
  • Unit Price: $2.13000

07:46:48 6/17/2019