Add To Favorites
Product Overview
Digi-Key Part Number 497-12959-1-ND
Quantity Available 1,632
Can ship immediately
Manufacturer

Manufacturer Part Number

HSP061-2N4

Description TVS DIODE 3V 4UQFN
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets HSP061-2
Other Related Documents HSP061-2 View All Specifications
HSP061-2 View All Specifications
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series HSP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 3V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection Yes
Applications Ethernet, HDMI
Capacitance @ Frequency 0.6pF @ 200MHz ~ 3GHz
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-XFDFN Exposed Pad
Supplier Device Package 4-uQFN (1x0.8)
Base Part Number HSP061
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • STEVAL-OET004V1 - STMicroelectronics | 497-17030-ND DigiKey Electronics
  • STEVAL-OET004V1
  • STMicroelectronics
  • EVAL BOARD USB TYPE-C PROTECTION
  • Unit Price $61.88000
  • 497-17030-ND
You May Also Be Interested In
  • RCJ-024 - CUI Inc. | CP-1409-ND DigiKey Electronics
  • RCJ-024
  • CUI Inc.
  • CONN RCA JACK MONO 3.2MM PCB
  • Unit Price $0.87000
  • CP-1409-ND
  • 1206L020YR - Littelfuse Inc. | F2109CT-ND DigiKey Electronics
  • 1206L020YR
  • Littelfuse Inc.
  • PTC RESET FUSE 24V 200MA 1206
  • Unit Price $0.50000
  • F2109CT-ND
  • BAT41KFILM - STMicroelectronics | 497-5556-1-ND DigiKey Electronics
  • BAT41KFILM
  • STMicroelectronics
  • DIODE SCHOTTKY 100V 200MA SOD523
  • Unit Price $0.37000
  • 497-5556-1-ND
  • PJ-036AH-SMT-TR - CUI Inc. | CP-036AHPJCT-ND DigiKey Electronics
  • PJ-036AH-SMT-TR
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price $1.40000
  • CP-036AHPJCT-ND
  • 8TPC22M - Panasonic Electronic Components | P16219CT-ND DigiKey Electronics
  • 8TPC22M
  • Panasonic Electronic Components
  • CAP TANT POLY 22UF 8V 1411
  • Unit Price $1.10000
  • P16219CT-ND
Additional Resources
Standard Package ? 1
Other Names 497-12959-1

15:14:38 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.57100 $5.71
100 0.43780 $43.78
500 0.34608 $173.04
1,000 0.27686 $276.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-12959-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.22400
  • Digi-Reel® ? : 497-12959-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,632 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback