USD
Favorite

HCF4069YUM013TR Inverter IC 6 Channel
Price & Procurement
5,179 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.35700 $3.57
25 0.32680 $8.17
100 0.24320 $24.32
250 0.22040 $55.10
500 0.18240 $91.20
1,000 0.13680 $136.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-14374-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.12540
  • Cut Tape (CT)  : 497-14374-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,179 - Immediate
  • Unit Price: $0.44000

HCF4069YUM013TR

Datasheet
Digi-Key Part Number 497-14374-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HCF4069YUM013TR
Copy  
Description IC INVERTER 6CH 6-INP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Inverter IC 6 Channel

Copy  
Documents & Media
Datasheets HCF4069UB
Other Related Documents HCF4069U View All Specifications
HTML Datasheet HCF4069UB
Online Catalog 4000 Family
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100, 4000
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features -
Voltage - Supply 3V ~ 20V
Current - Quiescent (Max) 5µA
Current - Output High, Low 6.8mA, 6.8mA
Logic Level - Low 1V ~ 2.5V
Logic Level - High 4V ~ 12.5V
Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number HCF4069
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-14374-6