USD
Favorite

HCF40106YM013TR Inverter IC 6 Channel Schmitt Trigger 14-SO
Price & Procurement
1,655 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.33800 $3.38
25 0.30960 $7.74
100 0.23040 $23.04
250 0.20880 $52.20
500 0.17280 $86.40
1,000 0.12960 $129.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-14369-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.11880
  • Cut Tape (CT)  : 497-14369-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,655 - Immediate
  • Unit Price: $0.42000

HCF40106YM013TR

Datasheet
Digi-Key Part Number 497-14369-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HCF40106YM013TR
Copy  
Description IC INVERTER SCHMITT 6CH 14SO
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Inverter IC 6 Channel Schmitt Trigger 14-SO

Copy  
Documents & Media
Datasheets HCF40106B
Other Related Documents HCF40106 View All Specifications
HTML Datasheet HCF40106B
EDA / CAD Models HCF40106YM013TR by SnapEDA
Online Catalog 4000 Family
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100, 4000
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features Schmitt Trigger
Voltage - Supply 3V ~ 20V
Current - Quiescent (Max) 20µA
Current - Output High, Low 6.8mA, 6.8mA
Logic Level - Low 0.9V ~ 4V
Logic Level - High 3.6V ~ 10.8V
Max Propagation Delay @ V, Max CL 120ns @ 15V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-SO
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number HCF40106
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HCF4093YM013TR

IC GATE NAND SCHMITT 4CH 14SO

STMicroelectronics

$0.46000 Details

CD40106BM96

IC INVERTER 6CH 6-INP 14SOIC

Texas Instruments

$0.39000 Details
Additional Resources
Standard Package 1
Other Names 497-14369-6