USD
Favorite

GG25LJ Battery Battery Monitor IC 10-FCCSP (1.37x2.01)
Price & Procurement
4,506 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.12000 $2.12
10 1.90500 $19.05
25 1.79760 $44.94
100 1.43800 $143.80
250 1.25824 $314.56
500 1.22230 $611.15
1,000 0.97065 $970.65
2,500 0.93470 $2,336.75
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-14612-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.89875
  • Cut Tape (CT)  : 497-14612-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,506 - Immediate
  • Unit Price: $2.12000

GG25LJ

Datasheet
Digi-Key Part Number 497-14612-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GG25LJ
Copy  
Description IC GAS GAUGE W/ALARM 12CSP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Battery Battery Monitor IC 10-FCCSP (1.37x2.01)

Copy  
Documents & Media
Datasheets GG25L
HTML Datasheet GG25L
Online Catalog Battery Monitor
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series OptimGauge™
Packaging Digi-Reel® 
Part Status Active
Function Battery Monitor
Battery Chemistry -
Number of Cells -
Fault Protection -
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFBGA, FCCSP
Supplier Device Package 10-FCCSP (1.37x2.01)
Base Part Number GG25
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-14612-6