USD
Add To Favorites
FERD20U60DJFD-TR Diode FERD (Field Effect Rectifier Diode) 60V 20A Surface Mount PowerFlat™ (5x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.78400 $7.84
100 0.61120 $61.12
500 0.50490 $252.45
1,000 0.39861 $398.61
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 497-17759-6-ND
Copy   497-17759-6-ND
Quantity Available 3,698
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FERD20U60DJFD-TR

Copy   FERD20U60DJFD-TR
Description DIODE RECT 60V 20A POWERFLAT
Copy   DIODE RECT 60V 20A POWERFLAT
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode FERD (Field Effect Rectifier Diode) 60V 20A Surface Mount PowerFlat™ (5x6)

Copy   Diode FERD (Field Effect Rectifier Diode) 60V 20A Surface Mount PowerFlat™ (5x6)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type FERD (Field Effect Rectifier Diode)
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 20A
Voltage - Forward (Vf) (Max) @ If 510mV @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 800µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 8-PowerVDFN
Supplier Device Package PowerFlat™ (5x6)
Operating Temperature - Junction 150°C (Max)
Base Part Number FERD20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EPC2022 - EPC | 917-1133-1-ND DigiKey Electronics
  • EPC2022
  • EPC
  • GAN TRANS 100V 3MOHM BUMPED DIE
  • Unit Price $7.55000
  • 917-1133-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-17759-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-17759-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.36120
  • Cut Tape (CT) ? : 497-17759-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,748 - Immediate
  • Unit Price: $0.88000

07:00:15 9/18/2019