Add To Favorites
FC30TR 3D Orientation Detection Sensor Digital Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.72000 $2.72
10 2.44600 $24.46
100 1.96570 $196.57
500 1.61504 $807.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-6969-1-ND
Copy   497-6969-1-ND
Quantity Available 8,167
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FC30TR

Copy   FC30TR
Description IC MEMS FUNCTIONAL SENSOR 14-LGA
Copy   IC MEMS FUNCTIONAL SENSOR 14-LGA
Detailed Description

3D Orientation Detection Sensor Digital Output

Copy   3D Orientation Detection Sensor Digital Output
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Part Status Obsolete
Sensor Type 3D Orientation Detection
Output Type Digital
Operating Temperature -40°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TST-10 - Amphenol Advanced Sensors | 235-1367-ND DigiKey Electronics
  • TST-10
  • Amphenol Advanced Sensors
  • SENSOR TURBIDITY 5V
  • Unit Price $7.71000
  • 235-1367-ND
  • MAX30105EFD+ - Maxim Integrated | MAX30105EFD+-ND DigiKey Electronics
  • MAX30105EFD+
  • Maxim Integrated
  • SENSOR OPTIC AIR QUAL 14-OESIP
  • Unit Price $7.69000
  • MAX30105EFD+-ND
Additional Resources
Standard Package ? 1
Other Names 497-6969-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-6969-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 8,167 - Immediate
  • Unit Price: Digi-Reel®

13:24:14 1/16/2019