Add To Favorites
EVAL-TDA785X TDA785x - 4-Channel (Quad) Output Audio Amplifier Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 56.25000 $56.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-17577-ND
Copy   497-17577-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVAL-TDA785X

Copy   EVAL-TDA785X
Description EVAL-TDA785X EVALUATION BOARD FO
Copy   EVAL-TDA785X EVALUATION BOARD FO
Detailed Description

TDA785x - 4-Channel (Quad) Output Audio Amplifier Evaluation Board

Copy   TDA785x - 4-Channel (Quad) Output  Audio Amplifier Evaluation Board
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Part Status Active
Amplifier Type -
Output Type 4-Channel (Quad)
Max Output Power x Channels @ Load -
Voltage - Supply 6 V ~ 18 V
Board Type Partially Populated
Utilized IC / Part TDA785x
Supplied Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Additional Resources
Standard Package ? 1
Other Names 497-17577

21:11:16 1/22/2019