Add To Favorites
ESDARF01-1BM2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.70400 $7.04
100 0.54830 $54.83
500 0.44108 $220.54
1,000 0.36018 $360.18
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-12166-1-ND
Copy   497-12166-1-ND
Quantity Available 2,021
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESDARF01-1BM2

Copy   ESDARF01-1BM2
Description TVS DIODE 100MV SOD882
Copy   TVS DIODE 100MV SOD882
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series ESDA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 100mV
Voltage - Breakdown (Min) 700mV
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications RF Antenna
Capacitance @ Frequency 3pF @ 1MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package SOD-882
Base Part Number ESDARF01
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • UCLAMP2511T.TCT - Semtech Corporation | UCLAMP2511TTCTCT-ND DigiKey Electronics
  • UCLAMP2511T.TCT
  • Semtech Corporation
  • TVS DIODE 2.5V 8V SLP1006P2T
  • Unit Price $0.87000
  • UCLAMP2511TTCTCT-ND
  • VESD01-02V-G-08 - Vishay Semiconductor Diodes Division | VESD01-02V-G-08CT-ND DigiKey Electronics
  • VESD01-02V-G-08
  • Vishay Semiconductor Diodes Division
  • TVS DIODE 1V 9V SOD523
  • Unit Price $0.39000
  • VESD01-02V-G-08CT-ND
  • SMAJ5.0A - Littelfuse Inc. | SMAJ5.0ALFCT-ND DigiKey Electronics
  • SMAJ5.0A
  • Littelfuse Inc.
  • TVS DIODE 5V 9.2V DO214AC
  • Unit Price $0.52000
  • SMAJ5.0ALFCT-ND
  • SLVU2.8HTG - Littelfuse Inc. | F4207CT-ND DigiKey Electronics
  • SLVU2.8HTG
  • Littelfuse Inc.
  • TVS DIODE 2.8V 15V SOT23-3
  • Unit Price $1.14000
  • F4207CT-ND
Additional Resources
Standard Package ? 1
Other Names 497-12166-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-12166-2-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 0
  • Unit Price: $0.29733
  • Digi-Reel® ? : 497-12166-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,021 - Immediate
  • Unit Price: Digi-Reel®

11:08:01 11/18/2018