Add To Favorites
ESDALC20-1BF4
Product Overview
Digi-Key Part Number 497-16429-1-ND
Copy   497-16429-1-ND
Quantity Available 95,978
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESDALC20-1BF4

Copy   ESDALC20-1BF4
Description TVS DIODE 20V 37V 0201
Copy   TVS DIODE 20V 37V 0201
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ESDALC20-1BF4 Datasheet
Online Catalog ESDALCx-1BF4 Series
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series ESDA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 20V
Voltage - Breakdown (Min) 22V
Voltage - Clamping (Max) @ Ipp 37V
Current - Peak Pulse (10/1000µs) 2.4A (8/20µs)
Power - Peak Pulse 90W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 10.5pF @ 1MHz
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1050170001 - Molex, LLC | WM1399CT-ND DigiKey Electronics
  • 1050170001
  • Molex, LLC
  • CONN RCPT MICRO USB R/A SMD
  • Unit Price $0.87000
  • WM1399CT-ND
  • 50A02MH-TL-E - ON Semiconductor | 869-1118-1-ND DigiKey Electronics
  • 50A02MH-TL-E
  • ON Semiconductor
  • TRANS PNP 50V 0.5A MCPH3
  • Unit Price $0.38000
  • 869-1118-1-ND
  • ESD7181MUT5G - ON Semiconductor | ESD7181MUT5GOSCT-ND DigiKey Electronics
  • ESD7181MUT5G
  • ON Semiconductor
  • TVS DIODE 18.5V 35V 2X3DFN
  • Unit Price $0.47000
  • ESD7181MUT5GOSCT-ND
  • MMBT3904T-7-F - Diodes Incorporated | MMBT3904T-FDICT-ND DigiKey Electronics
  • MMBT3904T-7-F
  • Diodes Incorporated
  • TRANS NPN 40V 0.2A SOT523
  • Unit Price $0.27000
  • MMBT3904T-FDICT-ND
  • RB521S30T1G - ON Semiconductor | RB521S30T1GOSCT-ND DigiKey Electronics
  • RB521S30T1G
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 200MA SOD523
  • Unit Price $0.20000
  • RB521S30T1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 497-16429-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.31400 $3.14
100 0.16640 $16.64
500 0.10950 $54.75
1,000 0.07446 $74.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16429-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: $0.04820
  • Digi-Reel® ? : 497-16429-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 95,978 - Immediate
  • Unit Price: Digi-Reel®

00:15:56 9/19/2018