ESDA5V3SC6Y
Product Overview
Digi-Key Part Number 497-13422-1-ND
Copy   497-13422-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESDA5V3SC6Y

Copy   ESDA5V3SC6Y
Description TVS DIODE 3V 21V SOT23-6
Copy   TVS DIODE 3V 21V SOT23-6
Documents & Media
Datasheets ESDAxxSCxY Datasheet
Other Related Documents ESDASCY View All Specifications
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q101, ESDAY, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Zener
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 3V
Voltage - Breakdown (Min) 5.3V
Voltage - Clamping (Max) @ Ipp 21V
Current - Peak Pulse (10/1000µs) 22A (8/20µs)
Power - Peak Pulse 400W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number ESDA5V3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • USBLC6-4SC6Y - STMicroelectronics | 497-11883-1-ND DigiKey Electronics
  • USBLC6-4SC6Y
  • STMicroelectronics
  • TVS DIODE 5.25V 17V SOT23-6
  • Unit Price $0.96000
  • 497-11883-1-ND
  • ESDA6V1SC6Y - STMicroelectronics | 497-13409-1-ND DigiKey Electronics
  • ESDA6V1SC6Y
  • STMicroelectronics
  • TVS DIODE 5.2V 19V SOT23-6
  • Unit Price $0.47000
  • 497-13409-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-13422-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13422-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14859

21:13:09 10/20/2018