Add To Favorites
EMIF06-MSD03F3 RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 40 Ohms, C = 7.5pF (Total) 16-WFBGA, FCBGA
Product Overview
Digi-Key Part Number 497-11862-1-ND
Copy   497-11862-1-ND
Quantity Available 3,466
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EMIF06-MSD03F3

Copy   EMIF06-MSD03F3
Description FILTER RC(PI) 40 OHM/7.5PF SMD
Copy   FILTER RC(PI) 40 OHM/7.5PF SMD
Detailed Description

RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 40 Ohms, C = 7.5pF (Total) 16-WFBGA, FCBGA

Copy   RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 40 Ohms, C = 7.5pF (Total)  16-WFBGA, FCBGA
Documents & Media
Datasheets EMIF06-MSD03F3
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series IPAD™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 6
Center / Cutoff Frequency 550MHz (Cutoff)
Attenuation Value -
Resistance - Channel (Ohms) 40
Values R = 40 Ohms, C = 7.5pF (Total)
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 16-WFBGA, FCBGA
Size / Dimension 0.061" L x 0.061" W (1.54mm x 1.54mm)
Height 0.026" (0.65mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-11862-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64600 $6.46
100 0.49510 $49.51
500 0.39140 $195.70
1,000 0.31312 $313.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-11862-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,466 - Immediate
  • Unit Price: Digi-Reel®

01:38:45 9/21/2018